
* Images are for reference only
R1172D331D-TR-FE
Extended
- Manufacturer
- Nisshinbo Micro Devices Inc.
- MFR.Part #
- R1172D331D-TR-FE
- JLCPCB Part #
- C3749817
- Package
- HSON-6(2.8x2.9)
- Description
- -40℃~+85℃@(Ta) 1 180mV@(1A) 1A 3.3V 30uVrms 60uA 6V 70dB@(1kHz) Enable、Thermal Shutdown Fixed Positive HSON-6(2.8x2.9) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 14
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6582
200+
$0.2549
500+
$0.2469
1000+
$0.2420
Related Products

R1172D331A-TR-FE
Nisshinbo Micro Devices Inc.
$1.3857

R1173D331D-TR-FE
Nisshinbo Micro Devices Inc.
$1.3857

R1172D311D-TR-FE
Nisshinbo Micro Devices Inc.
$0.6582

R1173D251D-TR-FE
Nisshinbo Micro Devices Inc.
$0.6582

R1173D381D-TR-FE
Nisshinbo Micro Devices Inc.
$0.6582

R1173D141B-TR-FE
Nisshinbo Micro Devices Inc.
$1.3857
Welcome back, may I help you?