
* Images are for reference only
MAX663CSA+T
Extended
- Manufacturer
- Analog Devices Inc./Maxim Integrated
- MFR.Part #
- MAX663CSA+T
- JLCPCB Part #
- C3749703
- Package
- SOIC-8
- Description
- 0℃~+70℃@(Ta) 1 1.3V~16V、5V 12uA 16.5V 1V@(40mA) 40mA Fixed、Adjustable Over Current Protection、Enable Positive SOIC-8 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.0189
200+
$1.1681
500+
$1.1279
1000+
$1.1070
Related Products
Welcome back, may I help you?