This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

NJW4113GM1-A46T1-TE1

Extended
Manufacturer
Nisshinbo Micro Devices Inc.
MFR.Part #
NJW4113GM1-A46T1-TE1
JLCPCB Part #
C3749247
Package
HSOP-8
Description
-40℃~+125℃@(Ta) 1 40V 45dB@(1kHz) 500mA 500mV@(300mA) 5V 70uA Fixed Over Current Protection、Over Temperature Protection Positive HSOP-8 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 9

Full Reel: 3000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.0115
200+ $0.3920
500+ $0.3775
1000+ $0.3711

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons