
* Images are for reference only
RP109L111DA-TR
Extended
- Manufacturer
- Nisshinbo Micro Devices Inc.
- MFR.Part #
- RP109L111DA-TR
- JLCPCB Part #
- C3749135
- Package
- DFN1010-4
- Description
- -40℃~+85℃@(Ta) 1 1.1V 150mA 40uVrms 5.25V 50uA 560mV@(150mA) 75dB@(1kHz) Fixed Over Current Protection、Over Temperature Protection、Enable Positive DFN1010-4 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 31
Full Reel: 10000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2935
200+
$0.1136
500+
$0.1096
1000+
$0.1076
Related Products

RP109L111D-TR
Nisshinbo Micro Devices Inc.
$0.6031

RP109L101D-TR
Nisshinbo Micro Devices Inc.
$0.2935

RP109L111B-TR
Nisshinbo Micro Devices Inc.
$0.6031

RP109L121B-TR
Nisshinbo Micro Devices Inc.
$0.6031

RP173K301A-TR
Nisshinbo Micro Devices Inc.
$0.4255

RP173K121A-TR
Nisshinbo Micro Devices Inc.
$0.4255
Welcome back, may I help you?