
* Images are for reference only
NJU7771F33-TE1
Extended
- Manufacturer
- Nisshinbo Micro Devices Inc.
- MFR.Part #
- NJU7771F33-TE1
- JLCPCB Part #
- C3748872
- Package
- SOT-23-5
- Description
- -40℃~+85℃@(Ta) 1 150mA 18uA 250mV@(100mA) 3.3V 65dB@(1kHz) 9V Fixed Over Current Protection、Over Temperature Protection、Enable Positive SOT-23-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 24
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3886
200+
$0.1504
500+
$0.1451
1000+
$0.1425
Related Products
Welcome back, may I help you?