This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

IFX25001TFV33ATMA2

Extended
Manufacturer
Infineon Technologies
MFR.Part #
IFX25001TFV33ATMA2
JLCPCB Part #
C3748531
Package
TO-252-3
Description
-40℃~+125℃ 1 1.2V@(300mA) 220uA 3.3V 400mA 40V 60dB@(100Hz) Fixed Over Current Protection、Overheat protection、Reverse connection protection Positive TO-252-3 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 13

Full Reel: 2500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.7220
200+ $0.2798
500+ $0.2702
1000+ $0.2654

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons