This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MAX8878EUK18

Extended
Manufacturer
Analog Devices Inc./Maxim Integrated
MFR.Part #
MAX8878EUK18
JLCPCB Part #
C3748370
Package
SOT-23-5
Description
-40℃~+85℃@(Ta) 1 1.8V 150mA 165mV@(150mA) 180uA 6.5V Fixed Positive SOT-23-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 17

Full Reel: 2500

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.5451
200+ $0.2123
500+ $0.2043
1000+ $0.2010

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons