
* Images are for reference only
MAX8530ETT8A-T
Extended
- Manufacturer
- Analog Devices Inc./Maxim Integrated
- MFR.Part #
- MAX8530ETT8A-T
- JLCPCB Part #
- C3748346
- Package
- TQFN-6-EP(3x3)
- Description
- -40℃~+85℃@(Ta) 150mA、200mA 2 200mV@(100mA) 6.5V 60dB@(100Hz) Fixed Positive Under Voltage Lockout、Over Current Protection、Overheat protection、Low ESR、Short Circuit Protection TQFN-6-EP(3x3) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 2500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3837
200+
$0.5364
500+
$0.5171
1000+
$0.5074
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products

MAX8530EBT8A-T
Analog Devices Inc./Maxim Integrated
$1.3031

MAX8530ETT8J-T
Analog Devices Inc./Maxim Integrated
$3.7305

MAX8531ETTA8-T
Analog Devices Inc./Maxim Integrated
$1.3837

MAX8530ETTG2
Analog Devices Inc./Maxim Integrated
$1.9716

MAX8530ETTP2
Analog Devices Inc./Maxim Integrated
$1.9603

MAX8531ETTA8
Analog Devices Inc./Maxim Integrated
$1.2339
Welcome back, may I help you?