This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MAX1806EUA08-TG075

Extended
Manufacturer
Analog Devices Inc./Maxim Integrated
MFR.Part #
MAX1806EUA08-TG075
JLCPCB Part #
C3748197
Package
uMAX-8-EP
Description
-40℃~+85℃@(Ta) 1 210uA 300uVrms 5.5V 500mA 800mV Fixed PG Pin、Short Circuit Protection、Thermal Shutdown Positive uMAX-8-EP Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 5

Full Reel: 2500

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $2.1490
200+ $0.8320
500+ $0.8031
1000+ $0.7886

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons