
* Images are for reference only
MAX755CSA
Extended
- Manufacturer
- Analog Devices Inc./Maxim Integrated
- MFR.Part #
- MAX755CSA
- JLCPCB Part #
- C3748084
- Package
- SOIC-8
- Description
- 0℃~+70℃@(TA) 1 160kHz 2.7V~9V 275mA Built-in Inverting No SOIC-8 DC-DC Converters
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 100
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.2649
200+
$1.2641
500+
$1.2205
1000+
$1.1980
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products

MAX775CSA
Analog Devices Inc./Maxim Integrated
$9.3318

MAX757CSA
Analog Devices Inc./Maxim Integrated
$8.8900

MAX735CSA
Analog Devices Inc./Maxim Integrated
$9.6736

LM2674M-12-NS
Texas Instruments
$2.7618

LM2594HVM-12/NOPB
Texas Instruments
$7.3906

MAX858CSA+
Analog Devices Inc./Maxim Integrated
$4.7127
Welcome back, may I help you?