
* Images are for reference only
RP108J331D-T1-FE
Extended
- Manufacturer
- Nisshinbo Micro Devices Inc.
- MFR.Part #
- RP108J331D-T1-FE
- JLCPCB Part #
- C3748055
- Package
- TO-252-5-P2
- Description
- -40℃~+85℃@(Ta) 1 3.3V 350uA 3A 5.25V 510mV@(3000mA) 65dB@(1kHz) 70uVrms Fixed Over Current Protection、Over Temperature Protection、Reverse connection protection、Soft Start Positive TO-252-5-P2 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 18
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5243
200+
$0.2033
500+
$0.1969
1000+
$0.1920
Related Products

RP108J331B-T1-FE
Nisshinbo Micro Devices Inc.
$1.6761

RP108J131D-T1-FE
Nisshinbo Micro Devices Inc.
$0.7969

RP108J181D-T1-FE
Nisshinbo Micro Devices Inc.
$0.7969

RP131J501D-T1-FE
Nisshinbo Micro Devices Inc.
$0.5550

R1518J501E-T1-FE
Nisshinbo Micro Devices Inc.
$0.9873

R1501J040B-T1-FE
Nisshinbo Micro Devices Inc.
$0.8663
Welcome back, may I help you?