
* Images are for reference only
RP107Z121B-TR-F
Extended
- Manufacturer
- Nisshinbo Micro Devices Inc.
- MFR.Part #
- RP107Z121B-TR-F
- JLCPCB Part #
- C3748005
- Package
- WLCSP-4
- Description
- -40℃~+85℃@(Ta) 1 1.2V 200mA 5.25V 550mV@(200mA) 70dB@(1kHz) 9.5uA Enable、Short Circuit Protection Fixed Positive WLCSP-4 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 5000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0211
200+
$0.3962
500+
$0.3817
1000+
$0.3753
Related Products

RP102Z121B-TR-F
Nisshinbo Micro Devices Inc.
$0.7618

RP102Z181B-TR-F
Nisshinbo Micro Devices Inc.
$0.7618

RP107Z281B-TR-F
Nisshinbo Micro Devices Inc.
$2.0954

RP102Z121D-TR-F
Nisshinbo Micro Devices Inc.
$1.6009

RP102Z311D-TR-F
Nisshinbo Micro Devices Inc.
$0.7618

RP106Z111D-TR-F
Nisshinbo Micro Devices Inc.
$1.2015
Welcome back, may I help you?