
* Images are for reference only
RP170N181D5-TR-FE
Extended
- Manufacturer
- Nisshinbo Micro Devices Inc.
- MFR.Part #
- RP170N181D5-TR-FE
- JLCPCB Part #
- C3747836
- Package
- SOT-23-5
- Description
- -40℃~+85℃@(Ta) 1 1.8V 100uVrms 10V 23uA 300mA 70dB@(1kHz) 980mV@(300mA) Fixed Over Current Protection、Over Temperature Protection、Soft Start、Enable Positive SOT-23-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 37
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2466
200+
$0.0954
500+
$0.0922
1000+
$0.0904
Related Products
Welcome back, may I help you?