
* Images are for reference only
MAX15027ATB/V+T
Extended
- Manufacturer
- Analog Devices Inc./Maxim Integrated
- MFR.Part #
- MAX15027ATB/V+T
- JLCPCB Part #
- C3747775
- Package
- TDFN-10-EP(3x3)
- Description
- -40℃~+125℃ 1 1A 225mV@(1A) 275uA 3.6V 500mV~3.3V Adjustable Positive Short Circuit Protection、Thermal shutdown、Enable control、Input under-voltage protection、Adjustable soft-start TDFN-10-EP(3x3) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 12
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 11
In-stock Item Pricing
Qty Unit Price
1+
$3.1289
10+
$3.0583
30+
$3.0117
100+
$2.9652
Related Products
Welcome back, may I help you?