This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

NJM78L06UA-TE1

Extended
Manufacturer
Nisshinbo Micro Devices Inc.
MFR.Part #
NJM78L06UA-TE1
JLCPCB Part #
C3746705
Package
SOT-89-3
Description
-40℃~+85℃ 1 100mA 20V 2mA 67dB@(120Hz) 6V 80uV Fixed Over Current Protection、Over Temperature Protection Positive SOT-89-3 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 33

Full Reel: 1000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.2739
200+ $0.1060
500+ $0.1023
1000+ $0.1004

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons