
* Images are for reference only
MAX882CSA+T
Extended
- Manufacturer
- Analog Devices Inc./Maxim Integrated
- MFR.Part #
- MAX882CSA+T
- JLCPCB Part #
- C3746158
- Package
- SOIC-8
- Description
- 0℃~+70℃@(Ta) 1 1.25V~11V、3.3V 11.5V 11uA 200mA 220mV@(200mA) 250uVrms Fixed、Adjustable Over Current Protection、Over Temperature Protection Positive SOIC-8 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 2
In-stock Item Pricing
Qty Unit Price
1+
$7.0001
10+
$6.8507
30+
$6.7511
100+
$6.6499
Related Products
Welcome back, may I help you?