
* Images are for reference only
TLS115B0LDXUMA1
Extended
- Manufacturer
- Infineon Technologies
- MFR.Part #
- TLS115B0LDXUMA1
- JLCPCB Part #
- C3745988
- Package
- TSON-10-EP(3.3x3.3)
- Description
- -40℃~+150℃@(Tj) 1 150mA 2V~14V 45V 500mV@(150mA) 85dB@(100Hz) 90uA Adjustable Low ESR、Over Current Protection、Thermal Shutdown、ESD Protection、Enable、Reverse Current Protection、Short Circuit Protection、Automotive Qualification、Reverse Polarity Protection、Over Voltage Protection Positive TSON-10-EP(3.3x3.3) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 2a
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 5000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.6076
200+
$1.3968
500+
$1.3471
1000+
$1.3230
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?