This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

R1524N080B-TR-YE

Extended
Manufacturer
Nisshinbo Micro Devices Inc.
MFR.Part #
R1524N080B-TR-YE
JLCPCB Part #
C3745934
Package
SOT-23-5
Description
-50℃~+125℃@(Ta) 1 2.2uA 200mA 36V 600mV@(200mA) 8V Fixed Over Current Protection、Short Circuit Protection、Thermal Shutdown Positive SOT-23-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 8

Full Reel: 3000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.2481
200+ $0.4844
500+ $0.4667
1000+ $0.4586

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons