This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

NJW4184U3-05B-TE2

Extended
Manufacturer
Nisshinbo Micro Devices Inc.
MFR.Part #
NJW4184U3-05B-TE2
JLCPCB Part #
C3745657
Package
SOT-89-3
Description
-40℃~+85℃ 1 19uA 200mV@(100mA) 300mA 35V 36dB@(1kHz) 5V Fixed Over Current Protection、Over Temperature Protection Positive SOT-89-3 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 14

Full Reel: 1000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.6489
200+ $0.2506
500+ $0.2426
1000+ $0.2377

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons