This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

TLS202A1MBVHTMA1

Extended
Manufacturer
Infineon Technologies
MFR.Part #
TLS202A1MBVHTMA1
JLCPCB Part #
C3744997
Package
SCT-595-5
Description
-40℃~+150℃@(Tj) 1 1.2V~5.25V 150mA 18V 1V@(150mA) 65dB@(10kHz) 75uA Adjustable Over Current Protection、Overheat protection Positive SCT-595-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 11

Full Reel: 10000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.8186
200+ $0.3175
500+ $0.3062
1000+ $0.2998

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons