
* Images are for reference only
RP102Z331D-TR-F
Extended
- Manufacturer
- Nisshinbo Micro Devices Inc.
- MFR.Part #
- RP102Z331D-TR-F
- JLCPCB Part #
- C3744904
- Package
- WLCSP-4
- Description
- -40℃~+85℃@(Ta) 1 190mV@(300mA) 3.3V 300mA 30uVrms 5.25V 70uA 80dB@(1kHz) Fixed Over Current Protection、Enable Positive WLCSP-4 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 12
Full Reel: 5000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7594
200+
$0.2939
500+
$0.2842
1000+
$0.2794
Related Products

RP102Z331B-TR-F
Nisshinbo Micro Devices Inc.
$1.5959

RP102Z131D-TR-F
Nisshinbo Micro Devices Inc.
$0.7594

RP122Z331D-TR-F
Nisshinbo Micro Devices Inc.
$0.3958

RP123Z161B-TR-F
Nisshinbo Micro Devices Inc.
$0.3733

ADP151ACBZ-1.5-R7
Analog Devices
$1.8223

RP106Z101D-TR-F
Nisshinbo Micro Devices Inc.
$1.1977
Welcome back, may I help you?