This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

RP106Z111D5-TR-F

Extended
Manufacturer
Nisshinbo Micro Devices Inc.
MFR.Part #
RP106Z111D5-TR-F
JLCPCB Part #
C3744111
Package
WLCSP-4
Description
-40℃~+85℃@(Ta) 1 1.1V 3.6V 30uVrms 400mA 450mV@(400mA) 48uA 60dB@(10kHz) Fixed Over Current Protection、Enable Positive WLCSP-4 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 16

Full Reel: 5000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.5702
200+ $0.2217
500+ $0.2137
1000+ $0.2088
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons