This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

AP7345D-1818RH4-7

Extended
Manufacturer
Diodes Incorporated
MFR.Part #
AP7345D-1818RH4-7
JLCPCB Part #
C3744053
Package
X2-DFN1612-8
Description
-40℃~+85℃@(Ta) 1.8V 140uA 2 300mA 340mV@(300mA) 5.25V 60uVrms 75dB@(1kHz) Enable、Short Circuit Protection、Thermal Shutdown Fixed Positive X2-DFN1612-8 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 22

Full Reel: 5000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.4139
1000+ $0.1602
2500+ $0.1546
5000+ $0.1519

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons