
* Images are for reference only
MAX1793EUE25-TG069
Extended
- Manufacturer
- Analog Devices Inc./Maxim Integrated
- MFR.Part #
- MAX1793EUE25-TG069
- JLCPCB Part #
- C3744044
- Package
- -
- Description
- -40℃~+85℃@(Ta) 1 1.25V~5V、2.5V 115uVrms 125uA 1A 350mV@(1A) 5.5V Fixed、Adjustable PG Pin、Over Current Protection、Over Temperature Protection、Enable、Short Circuit Protection Positive - Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 2500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.5176
200+
$0.9753
500+
$0.9415
1000+
$0.9239
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?