
* Images are for reference only
RP200K331D-TR
Extended
- Manufacturer
- Nisshinbo Micro Devices Inc.
- MFR.Part #
- RP200K331D-TR
- JLCPCB Part #
- C3744038
- Package
- DFN(PLP)1212-6
- Description
- -40℃~+85℃@(Ta) 1 1uA 3.3V 300mA 350mV@(300mA) 5.25V 70dB@(1kHz) Fixed Over Current Protection、Enable Positive DFN(PLP)1212-6 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 16
Full Reel: 5000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5888
200+
$0.2291
500+
$0.2210
1000+
$0.2162
Related Products

RP200K351D-TR
Nisshinbo Micro Devices Inc.
$1.2389

RP200K321D-TR
Nisshinbo Micro Devices Inc.
$1.2389

RP200K371D-TR
Nisshinbo Micro Devices Inc.
$1.2389

RP200K271D-TR
Nisshinbo Micro Devices Inc.
$0.5888

RP200K191D-TR
Nisshinbo Micro Devices Inc.
$0.5888

RP200K291D-TR
Nisshinbo Micro Devices Inc.
$0.5888
Welcome back, may I help you?