This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

LMS1585AISX-1.5/NOPB

Extended
Manufacturer
Texas Instruments
MFR.Part #
LMS1585AISX-1.5/NOPB
JLCPCB Part #
C3743602
Package
TO-263-3
Description
-40℃~+125℃@(Tj) 1 1.4V@(5A) 1.5V 13mA 5A 72dB@(120Hz) 7V Fixed Over Current Protection、Over Temperature Protection、Thermal Shutdown Positive TO-263-3 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 12

Full Reel: 500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.7618
200+ $0.2948
500+ $0.2851
1000+ $0.2803

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons