
* Images are for reference only
MAX758EWE
Extended
- Manufacturer
- Analog Devices Inc./Maxim Integrated
- MFR.Part #
- MAX758EWE
- JLCPCB Part #
- C3743441
- Package
- SOIC-16-300mil
- Description
- -40℃~+85℃ 1 1.22V~16V 160kHz 4V~16V 750mA Adjustable Buck Buck Built-in No SOIC-16-300mil DC-DC Converters
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 46
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2350
200+
$0.4789
500+
$0.4612
1000+
$0.4531
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?