
* Images are for reference only
430452427
Extended
- Manufacturer
- MOLEX
- MFR.Part #
- 430452427
- JLCPCB Part #
- C19806957
- Package
- Plugin,P=3mm
- Description
- -40℃~+105℃ 12 2 24P 2x12P 39.65mm 3mm 3mm 600V 8.5A 8.77mm 9.91mm Black Brass Micro-Fit(MX 3.0) Through Hole Tin UL94V-0 With post Plugin,P=3mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 32
Minimum: 1
Full Reel: 576
$0.01
Add To List
Available Order Qty: 32
In-stock Item Pricing
Qty Unit Price
1+
$6.4696
10+
$5.6062
30+
$5.0939
100+
$4.5751
576+
$4.3351
1152+
$4.2272
Related Products
Welcome back, may I help you?