
* Images are for reference only
430452018
Extended
- Manufacturer
- MOLEX
- MFR.Part #
- 430452018
- JLCPCB Part #
- C7427572
- Package
- SMD,P=3mm
- Description
- -40℃~+105℃ 2 20P 600V 8.5A Black Brass Tin UL94V-0 SMD,P=3mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3
Minimum: 1
Full Reel: 1500
$0.01
Add To List
Available Order Qty: 3
In-stock Item Pricing
Qty Unit Price
1+
$6.9626
10+
$6.7983
30+
$6.6903
100+
$6.5808
Related Products
Welcome back, may I help you?