
* Images are for reference only
430452000
Extended
- Manufacturer
- MOLEX
- MFR.Part #
- 430452000
- JLCPCB Part #
- C485576
- Package
- Push-Pull,P=3mm
- Description
- -40℃~+105℃ 10 12.24mm 2 20P 2x10P 33.65mm 3mm 3mm 600V 8.5A 8.77mm Black Brass Harpoon Contact (Plastic) Micro-Fit(MX 3.0) Right Angle Tin UL94V-0 弯插,P=3mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 653
Minimum: 1
Full Reel: 54
$0.01
Add To List
Available Order Qty: 649
In-stock Item Pricing
Qty Unit Price
1+
$1.8704
10+
$1.6078
54+
$1.4435
108+
$1.2759
486+
$1.2002
1296+
$1.1680
Related Products
Welcome back, may I help you?