
* Images are for reference only
430451227
Extended
- Manufacturer
- MOLEX
- MFR.Part #
- 430451227
- JLCPCB Part #
- C587603
- Package
- Plugin,P=3mm
- Description
- -40℃~+105℃ 12P 2 21.65mm 2x6P 3mm 3mm 6 600V 8.5A 8.77mm 9.91mm Black Brass Micro-Fit(MX 3.0) Through Hole Tin UL94V-0 With post 插件,P=3mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1816
Minimum: 1
Full Reel: 84
$0.01
Add To List
Available Order Qty: 1809
In-stock Item Pricing
Qty Unit Price
1+
$0.6984
100+
$0.6388
Related Products
Welcome back, may I help you?