
* Images are for reference only
430451009
Extended
- Manufacturer
- MOLEX
- MFR.Part #
- 430451009
- JLCPCB Part #
- C293539
- Package
- SMD,P=3mm
- Description
- -40℃~+105℃ 10P 15.4mm 18.65mm 2 2x5P 3mm 3mm 5 600V 8.5A 8.77mm Auxiliary Solder Pin Black Brass Micro-Fit(MX 3.0) Surface Mount, Right Angle Tin UL94V-0 SMD,P=3mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 325
Minimum: 1
Full Reel: 200
$0.01
Add To List
Available Order Qty: 324
In-stock Item Pricing
Qty Unit Price
1+
$1.7753
10+
$1.4966
30+
$1.3452
200+
$1.0794
400+
$1.0021
1000+
$0.9666
Related Products
Welcome back, may I help you?