
* Images are for reference only
430450800
Extended
- Manufacturer
- MOLEX
- MFR.Part #
- 430450800
- JLCPCB Part #
- C122422
- Package
- Push-Pull,P=3mm
- Description
- -40℃~+105℃ 12.24mm 15.65mm 2 2x4P 3mm 3mm 4 600V 8.5A 8.77mm 8P Black Brass Harpoon Contact (Plastic) Micro-Fit(MX 3.0) Right Angle Tin UL94V-0 弯插,P=3mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3802
Minimum: 1
Full Reel: 120
$0.01
Add To List
Available Order Qty: 3647
In-stock Item Pricing
Qty Unit Price
1+
$0.6154
10+
$0.5091
30+
$0.4624
120+
$0.4060
480+
$0.3802
960+
$0.3641
Related Products
Welcome back, may I help you?