
* Images are for reference only
430450606
Extended
- Manufacturer
- MOLEX
- MFR.Part #
- 430450606
- JLCPCB Part #
- C563822
- Package
- SMD,P=3mm
- Description
- -40℃~+105℃ 12.65mm 15.32mm 2 2x3P 3 3mm 3mm 600V 6P 8.5A 8.8mm Auxiliary Solder Pin、Harpoon Pin (Metal) Black Brass Micro-Fit(MX 3.0) Surface Mount, Right Angle Tin UL94V-0 SMD,P=3mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2243
Minimum: 1
Full Reel: 200
$0.01
Add To List
Available Order Qty: 2194
In-stock Item Pricing
Qty Unit Price
1+
$1.5884
10+
$1.3387
30+
$1.2018
100+
$0.9650
500+
$0.8957
1000+
$0.8651
Related Products
Welcome back, may I help you?