
* Images are for reference only
430450409
Extended
- Manufacturer
- MOLEX
- MFR.Part #
- 430450409
- JLCPCB Part #
- C587569
- Package
- SMD,P=3mm,Surface Mount,Right Angle
- Description
- -40℃~+105℃ 15.4mm 2 2 2x2P 3mm 3mm 4P 600V 8.5A 8.77mm 9.65mm Auxiliary Solder Pin Black Brass Micro-Fit(MX 3.0) Surface Mount, Right Angle Tin UL94V-0 SMD,P=3mm,卧贴 Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1776
Minimum: 1
Full Reel: 200
$0.01
Add To List
Available Order Qty: 1602
In-stock Item Pricing
Qty Unit Price
1+
$1.3452
10+
$1.1678
30+
$1.0710
200+
$0.8775
400+
$0.8291
1000+
$0.8065
Related Products
Welcome back, may I help you?