
* Images are for reference only
430450216
Extended
- Manufacturer
- MOLEX
- MFR.Part #
- 430450216
- JLCPCB Part #
- C587563
- Package
- SMD,P=3mm
- Description
- -40℃~+105℃ 1 11.2mm 2 2P 2x1P 3mm 3mm 6.65mm 600V 8.5A 9.91mm Black Brass Gold Harpoon Pin (Metal) Micro-Fit(MX 3.0) Surface Mount,Vertical UL94V-0 SMD,P=3mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 7
Minimum: 1
Full Reel: 1800
Total: $0.01
Add To List
Available Order Qty: 7
In-stock Item Pricing
Qty Unit Price
1+
$2.4185
10+
$2.3706
30+
$2.3386
100+
$2.3066
Welcome back, may I help you?