
* Images are for reference only
430450210
Extended
- Manufacturer
- MOLEX
- MFR.Part #
- 430450210
- JLCPCB Part #
- C587560
- Package
- SMD,P=3mm,Surface Mount,Right Angle
- Description
- -40℃~+105℃ 1 15.4mm 2 2P 2x1P 3mm 3mm 6.65mm 600V 8.5A 8.77mm Auxiliary Solder Pin Black Brass Gold Micro-Fit(MX 3.0) Surface Mount, Right Angle UL94V-0 SMD,P=3mm,卧贴 Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 21
Minimum: 1
Full Reel: 1800
$0.01
Add To List
Available Order Qty: 21
In-stock Item Pricing
Qty Unit Price
1+
$3.1807
10+
$3.1049
30+
$3.0565
100+
$3.0065
Related Products
Welcome back, may I help you?