
* Images are for reference only
430450201
Extended
- Manufacturer
- MOLEX
- MFR.Part #
- 430450201
- JLCPCB Part #
- C505217
- Package
- Push-Pull,P=3mm
- Description
- -40℃~+105℃ 1 12.24mm 2 2P 2x1P 3mm 3mm 6.65mm 600V 8.5A 8.77mm Black Brass Gold Harpoon Contact (Plastic) Micro-Fit(MX 3.0) Right Angle UL94V-0 弯插,P=3mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3589
Minimum: 1
Full Reel: 264
$0.01
Add To List
Available Order Qty: 3464
In-stock Item Pricing
Qty Unit Price
1+
$0.7975
10+
$0.6428
30+
$0.5655
264+
$0.4898
528+
$0.4447
1056+
$0.4205
Related Products
Welcome back, may I help you?