
* Images are for reference only
43045-4A
Extended
- Manufacturer
- DLL
- MFR.Part #
- 43045-4A
- JLCPCB Part #
- C22383212
- Package
- Plugin,P=3mm
- Description
- -40℃~+105℃ 2 2 250V 2x2P 3.5A 3mm 3mm 4P Black Brass Micro-Fit(MX 3.0) PA Through Hole Tin UL94V-0 Plugin,P=3mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 941
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 923
In-stock Item Pricing
Qty Unit Price
1+
$0.1346
50+
$0.1076
150+
$0.0941
1000+
$0.0840
2000+
$0.0759
5000+
$0.0718
Related Products
Welcome back, may I help you?