
* Images are for reference only
430251600
Extended
- Manufacturer
- MOLEX
- MFR.Part #
- 430251600
- JLCPCB Part #
- C293527
- Package
- P=3mm
- Description
- -40℃~+105℃ 2 2x8P 3mm 3mm 8 Black Locking Micro-Fit(MX 3.0) UL94V-0 Without Fins P=3mm Housings (Wire To Board / Wire To Wire ) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3021
Minimum: 1
Full Reel: 1500
$0.01
Add To List
Available Order Qty: 3021
In-stock Item Pricing
Qty Unit Price
1+
$0.4728
50+
$0.3771
150+
$0.3362
1500+
$0.2805
3000+
$0.2578
4500+
$0.2441
Related Products
Welcome back, may I help you?