
* Images are for reference only
430250200
Extended
- Manufacturer
- MOLEX
- MFR.Part #
- 430250200
- JLCPCB Part #
- C293523
- Package
- P=3mm
- Description
- -40℃~+105℃ 1 2 2x1P 3mm 3mm Black Locking Micro-Fit(MX 3.0) PA UL94V-0 Without Fins P=3mm Housings (Wire To Board / Wire To Wire ) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 20048
Minimum: 1
Full Reel: 5000
$0.01
Add To List
Available Order Qty: 20048
In-stock Item Pricing
Qty Unit Price
1+
$0.0996
50+
$0.0824
150+
$0.0738
500+
$0.0674
2500+
$0.0622
5000+
$0.0597
Related Products
Welcome back, may I help you?