
* Images are for reference only
430201600
Extended
- Manufacturer
- MOLEX
- MFR.Part #
- 430201600
- JLCPCB Part #
- C293521
- Package
- P=3mm
- Description
- -40℃~+105℃ 2 2x8P 3mm 3mm 8 Black Micro-Fit(MX 3.0) Non-Latching PA UL94V-0 With Fins P=3mm Housings (Wire To Board / Wire To Wire ) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 90
Minimum: 1
Full Reel: 800
$0.01
Add To List
Available Order Qty: 90
In-stock Item Pricing
Qty Unit Price
1+
$0.6106
10+
$0.4946
30+
$0.4366
100+
$0.3802
500+
$0.3448
800+
$0.3287
Related Products
Welcome back, may I help you?