
* Images are for reference only
ELXM351VSN121MQ25S
Extended
- Manufacturer
- NCC(Nippon Chemi-Con)
- MFR.Part #
- ELXM351VSN121MQ25S
- JLCPCB Part #
- C3722377
- Package
- Plugin,D25.4xL27mm
- Description
- -25℃~+105℃ 10mm 120uF 25.4mm 27mm 350V 7000hrs@105℃ 760mA@120Hz ±20% 插件,D25.4xL27mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 200
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.5825
200+
$0.9996
500+
$0.9643
1000+
$0.9466