
* Images are for reference only
ESMH401VSN561MA45S
Extended
- Manufacturer
- NCC(Nippon Chemi-Con)
- MFR.Part #
- ESMH401VSN561MA45S
- JLCPCB Part #
- C3721150
- Package
- Plugin,D35xL47mm
- Description
- -25℃~+85℃ 10mm 2.69A@120Hz 2000hrs@85℃ 35mm 400V 444mΩ@120Hz 47mm 560uF ±20% 插件,D35xL47mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 200
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.5040
200+
$1.3573
500+
$1.3090
1000+
$1.2849