
* Images are for reference only
TLE49611MXTSA1
Extended
- Manufacturer
- Infineon Technologies
- MFR.Part #
- TLE49611MXTSA1
- JLCPCB Part #
- C3715905
- Package
- SOT-23
- Description
- -40℃~+170℃ 1.6mA 3V~32V SOT-23 Hall Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 15
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 15
In-stock Item Pricing
Qty Unit Price
1+
$2.0435
10+
$1.7442
30+
$1.5560
100+
$1.3645
500+
$1.2776
1000+
$1.2406
Related Products
Welcome back, may I help you?