
* Images are for reference only
ESD110B102ELE6327
Extended
- Manufacturer
- Infineon Technologies
- MFR.Part #
- ESD110B102ELE6327
- JLCPCB Part #
- C3707230
- Package
- SOD-882
- Description
- -40℃~+125℃ 0.3pF 1 18.5V 1nA 20V 29V 2A@8/20us 58W Bidirectional ESD IEC 61000-4-2、IEC 61000-4-5 SOD-882 ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 247
Minimum: 1
Full Reel: 15000
$0.01
Add To List
Available Order Qty: 247
In-stock Item Pricing
Qty Unit Price
1+
$0.2826
50+
$0.2199
150+
$0.1930
500+
$0.1595
2500+
$0.1446
5000+
$0.1356
Related Products
Welcome back, may I help you?