
* Images are for reference only
MAX3203EEWT+T
Extended
- Manufacturer
- Analog Devices Inc./Maxim Integrated
- MFR.Part #
- MAX3203EEWT+T
- JLCPCB Part #
- C3704673
- Package
- BGA-6(1x1.6)
- Description
- -40℃~+85℃ 1nA 7pF ESD IEC 61000-4-2 Three channels Unidirectional BGA-6(1x1.6) ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.6917
200+
$0.6561
500+
$0.6320
1000+
$0.6208
Related Products
Welcome back, may I help you?