
* Images are for reference only
MAX3206EETC-T
Extended
- Manufacturer
- Analog Devices Inc./Maxim Integrated
- MFR.Part #
- MAX3206EETC-T
- JLCPCB Part #
- C3700275
- Package
- TQFN-12(4x4)
- Description
- -40℃~+85℃ 100V 1nA 5.5V 6 7pF IEC 61000-4-2 TVS TQFN-12(4x4) ESD and Surge Protection (TVS/ESD)
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.8607
200+
$0.7204
500+
$0.6962
1000+
$0.6832
Related Products
Welcome back, may I help you?