
* Images are for reference only
MAX809REXR
Extended
- Manufacturer
- Analog Devices Inc./Maxim Integrated
- MFR.Part #
- MAX809REXR
- JLCPCB Part #
- C3688400
- Package
- SC-70-3
- Description
- -40℃~+125℃@(Ta) 1 1.2V~5.5V 140ms 2.63V Active Low No No Push-pull Voltage Monitor SC-70-3 Supervisor and Reset ICs
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 1541
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.1587
200+
$1.2226
500+
$1.1791
1000+
$1.1582
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?