
* Images are for reference only
MAX6807XR46-T
Extended
- Manufacturer
- Analog Devices Inc./Maxim Integrated
- MFR.Part #
- MAX6807XR46-T
- JLCPCB Part #
- C3688334
- Package
- UMAX-8
- Description
- -40℃~+85℃@(TA) 1 30us 4.6V Active High Push-pull UMAX-8 Supervisor and Reset ICs
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 2500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3987
200+
$0.5427
500+
$0.5233
1000+
$0.5136
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products

MAX6807UR46-T
Analog Devices Inc./Maxim Integrated
$1.3987

MAX6808XR46-T
Analog Devices Inc./Maxim Integrated
$1.3987

MAX6807XR26-T
Analog Devices Inc./Maxim Integrated
$1.3987

MAX6806UR26+T
Analog Devices Inc./Maxim Integrated
$1.6135

DS1707EUA+T&R
Analog Devices Inc./Maxim Integrated
$7.5134

MAX6806US46
Analog Devices Inc./Maxim Integrated
$3.1672
Welcome back, may I help you?